TDK B72214S381K151 technical specifications.
| Capacitance | 315pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Varistor Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S381K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.