
Radial SIDAC, designed for surge protection, features a 68V varistor voltage with a 10% tolerance. This component offers a maximum AC voltage rating of 40V and a maximum DC voltage rating of 56V, with a clamping current of 10A and a maximum surge current of 1kA. The device has a capacitance of 3.55nF and an energy rating of 13J, operating within a temperature range of -40°C to 85°C. It is housed in a metal package with a 7.5mm lead pitch for through-hole mounting and is supplied in bulk packaging.
TDK B72214S400K101 technical specifications.
| Capacitance | 3.55nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Depth | 4.9mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 68V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S400K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.