TDK B72214S400K151 technical specifications.
| Package/Case | Radial |
| Energy | 13J |
| Lead Free | Lead Free |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S400K151 to view detailed technical specifications.
No datasheet is available for this part.