The B72214S400K551 is a SIDAC from TDK with a capacitance of 3.55nF and a varistor voltage of 68V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can withstand a maximum voltage rating of 56V DC and 40V AC. It is available in a radial package and is packaged on a tape and reel.
TDK B72214S400K551 technical specifications.
| Capacitance | 3.55nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S400K551 to view detailed technical specifications.
No datasheet is available for this part.