The B72214S500K151 is a single SIDAC from TDK with a capacitance of 1.8nF and a clamping voltage of 68V. It features a radial lead style and is made with tin contact plating. The device is lead-free and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 4.5kA and has a voltage rating of 65V.
TDK B72214S500K151 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Metal |
| Clamping Voltage-Max | 68V |
| Contact Plating | Tin |
| Energy | 15J |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5kA |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | Standard |
| Varistor Voltage | 68V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S500K151 to view detailed technical specifications.
No datasheet is available for this part.