TDK B72214S511K131 technical specifications.
| Energy | 110J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 820V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S511K131 to view detailed technical specifications.
No datasheet is available for this part.