The TDK B72214S511K301 is a SIDAC with a maximum varistor voltage of 902V and a minimum varistor voltage of 738V. It has a maximum surge current of 4.5kA and an energy rating of 110J. This component is available in a through-hole package with a quantity of 250 per unit. It is suitable for use in bulk packaging.
TDK B72214S511K301 technical specifications.
| Energy | 110J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 820V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S511K301 to view detailed technical specifications.
No datasheet is available for this part.