The B72214S551K301 is a SIDAC from TDK with a varistor voltage of 910V, a minimum varistor voltage of 819V, and a maximum varistor voltage of 1.001kV. It has an energy rating of 120J and can withstand a maximum surge current of 4.5kA. The device is packaged in bulk and has a package quantity of 3000 units. It is designed for through hole mounting.
TDK B72214S551K301 technical specifications.
| Energy | 120J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Varistor Voltage | 910V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S551K301 to view detailed technical specifications.
No datasheet is available for this part.