Radial leaded SIDAC for circuit protection, featuring a 60Vrms AC voltage rating and 85V DC rated voltage. This metal oxide varistor offers a clamping voltage of 165V at a 50A clamping current, with a maximum surge current capability of 4.5kA. Operating across a temperature range of -40°C to 85°C, it has a capacitance of 1.65nF and a 7.5mm lead pitch for through-hole mounting.
TDK B72214S600K101 technical specifications.
| Capacitance | 1.65nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 165V |
| Depth | 4mm |
| Energy | 17J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Supply Voltage | 60V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 100V |
| Voltage Rating | 85V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S600K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.