
Radial SIDAC, designed for surge protection, features a 680VAC/895VDC maximum voltage rating with a 1.1kV varistor voltage. This component offers a 4.5kA maximum surge current capability and a 50A clamping current. Operating across a temperature range of -40°C to 85°C, it has a 25ns response time and 140pF capacitance, housed in a radial package with a 7.5mm lead pitch for through-hole mounting.
TDK B72214S681K101 technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.815kV |
| Depth | 8mm |
| Energy | 140J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5kA |
| Max Supply Voltage | 680V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 25ns |
| Series | Standard |
| Varistor Voltage | 1.1kV |
| Voltage Rating | 895V |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S681K101 to view detailed technical specifications.
No datasheet is available for this part.
