The B72214S681K301 is a SIDAC from TDK with a varistor voltage of 1.1kV and 990V, capable of withstanding a maximum surge current of 4.5kA. It is available in a through hole package with a quantity of 250 units per package. The SIDAC is designed to handle an energy of 140J. It is a single circuit device.
TDK B72214S681K301 technical specifications.
| Energy | 140J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S681K301 to view detailed technical specifications.
No datasheet is available for this part.