TDK B72214S681K331 technical specifications.
| Energy | 140J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S681K331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.