Radial SIDAC surge protector with a 75V AC / 100V DC voltage rating. Features a 120V varistor voltage, 50A clamping current, and 4.5kA maximum surge current. Offers 20J energy absorption and 1.37nF capacitance within a UL94 V-0 rated metal package. Operates from -40°C to 85°C with a 7.5mm lead pitch for through-hole mounting.
TDK B72214S750K101 technical specifications.
| Capacitance | 1.37nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 200V |
| Depth | 4.2mm |
| Energy | 20J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S750K101 to view detailed technical specifications.
No datasheet is available for this part.