
TDK B72214S950K101 technical specifications.
| Capacitance | 1.37nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Supply Voltage | 95V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Varistor Voltage | 120V |
| Voltage Rating | 125V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S950K101 to view detailed technical specifications.
No datasheet is available for this part.
