Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 240V varistor voltage with a 10% tolerance, rated for 150VAC and 200VDC maximum operating voltage. Offers a 6kA maximum surge current capability and 50A clamping current at 395V clamping voltage. Designed for through-hole mounting with a 5mm lead pitch and radial package. Operates across a -40°C to 85°C temperature range.
TDK B72214T2151K101 technical specifications.
| Capacitance | 570pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Contact Plating | Tin |
| Depth | 11.2mm |
| Diameter | 14mm |
| Energy | 60J |
| ESD Protection | No |
| Height | 22mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 150V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214T2151K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
