Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 270V varistor voltage with a 10% tolerance, rated for 175VAC or 225VDC. Offers a maximum surge current of 6kA and a clamping voltage of 455V, with 70J energy absorption. Designed for through-hole mounting with a 5mm lead pitch, a 14mm diameter, and operates within a temperature range of -40°C to 85°C. RoHS compliant and supplied in bulk packaging.
TDK B72214T2171K101 technical specifications.
| Capacitance | 490pF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Contact Plating | Tin |
| Diameter | 14mm |
| Energy | 70J |
| ESD Protection | No |
| Height | 22mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214T2171K101 to view detailed technical specifications.
No datasheet is available for this part.
