
Metal Oxide Varistor (MOV) with a 330V varistor voltage and 10% tolerance, designed for circuit protection. Features a 210VAC/270VDC maximum voltage rating, 6kA maximum surge current, and 50A clamping current. Offers 80J energy absorption and a clamping voltage of 545V. This through-hole component has a 210V AC maximum operating voltage and a 270V DC maximum operating voltage, with a temperature range of -40°C to 85°C.
TDK B72214T2211K101 technical specifications.
| Capacitance | 410pF |
| Package/Case | SIP |
| Clamping Current | 50A |
| Clamping Voltage | 545V |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 11.2mm |
| Energy | 80J |
| ESD Protection | No |
| Height | 22mm |
| Lead/Base Style | Pin |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 210V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214T2211K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.