
Leaded Metal Oxide Varistor (MOV) for circuit protection. Features 360V varistor voltage with 10% tolerance, rated for 230VAC and 300VDC. Offers a 6kA max surge current capability and 90J energy absorption. Operates across a temperature range of -40°C to 85°C. Through-hole mounting with tin-plated leads.
TDK B72214T2231K101 technical specifications.
| Capacitance | 380pF |
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 50A |
| Energy | 90J |
| ESD Protection | No |
| Height | 22mm |
| Lead/Base Style | Pin |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 230V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214T2231K101 to view detailed technical specifications.
No datasheet is available for this part.
