
Metal Oxide Varistor (MOV) with 250VAC/320VDC voltage rating and 390V varistor voltage. Features 6kA max surge current, 50A clamping current, and 100J energy absorption. Operates across a wide temperature range from -40°C to 85°C. Through-hole mounting with tin-plated pins.
TDK B72214T2251K101 technical specifications.
| Capacitance | 350pF |
| Package/Case | SIP |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 11.2mm |
| Energy | 100J |
| ESD Protection | No |
| Height | 22mm |
| Lead/Base Style | Pin |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214T2251K101 to view detailed technical specifications.
No datasheet is available for this part.
