
Metal Oxide Varistor (MOV) for circuit protection. Features 350VAC/460VDC voltage rating, 560V varistor voltage with 10% tolerance, and a 6kA maximum surge current capability. Offers 136J energy absorption and 50A clamping current, with a clamping voltage of 910V. Through-hole mounting with pin leads, tin contact plating, and a 260pF capacitance. Operates from -40°C to 85°C.
TDK B72214T2351K101 technical specifications.
| Capacitance | 260pF |
| Package/Case | SIP |
| Clamping Current | 50A |
| Clamping Voltage | 910V |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 11.2mm |
| Energy | 136J |
| ESD Protection | No |
| Height | 22mm |
| Lead/Base Style | Pin |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 460V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 460V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214T2351K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
