TDK B72220P3231K101 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220P3231K101 to view detailed technical specifications.
No datasheet is available for this part.