TDK B72220P3251K101 technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Energy | 255J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Superior MP |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220P3251K101 to view detailed technical specifications.
No datasheet is available for this part.