
Radial Leaded Metal Oxide Varistor (MOV) for circuit protection. Features 330J energy rating, 420V DC rated voltage, and 320V AC voltage rating. Offers a clamping voltage of 840V at 100A clamping current and a maximum surge current of 12kA. With a 10mm lead pitch and through-hole mounting, this component operates from -40°C to 85°C.
TDK B72220P3321K101 technical specifications.
| Capacitance | 1nF |
| Clamping Current | 100A |
| Clamping Voltage | 840V |
| Depth | 6.9mm |
| Diameter | 22.5mm |
| Energy | 330J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperioR-MP |
| Thickness | 6.9mm |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220P3321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
