
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) with 420V AC and 560V DC voltage ratings. Features 405 Joules energy absorption, 100A current rating, and 1.12kV clamping voltage. Offers 730pF capacitance and 20mm diameter with a 10mm lead pitch. Operating temperature range from -40°C to 85°C, with RoHS compliance.
TDK B72220P3421K101 technical specifications.
| Capacitance | 730pF |
| Package/Case | 2220 |
| Clamping Current | 100A |
| Clamping Voltage | 1.12kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 405J |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperioR-MP |
| Termination | Radial |
| Thickness | 8.6mm |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220P3421K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.