
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) offering 460V AC and 615V DC voltage ratings. Features a 750V varistor voltage with a 10% tolerance, 445J energy rating, and 100A current rating. This component provides 1.24kV clamping voltage and a maximum surge current of 12kA. Operating temperature range is -40°C to 85°C, with a 10mm lead pitch and 22.5mm diameter.
TDK B72220P3461K101 technical specifications.
| Capacitance | 660pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.24kV |
| Current Rating | 100A |
| Depth | 8.9mm |
| Diameter | 22.5mm |
| Energy | 445J |
| Height | 27.5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperioR-MP |
| Termination | Radial |
| Thickness | 8.9mm |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Voltage Tolerance | 10% |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220P3461K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
