
Radial leaded varistor for through-hole mounting, featuring a 510V AC voltage rating and 670V DC rated voltage. Offers a clamping current of 10kA and energy absorption of 445 Joules. This component has a varistor voltage range of 738V to 902V, with a nominal 820V. Operating temperature range is -40°C to 85°C, with a 10mm lead pitch and 23mm diameter.
TDK B72220P3511K101 technical specifications.
| Capacitance | 600pF |
| Package/Case | Metal |
| Clamping Current | 10kA |
| Diameter | 23mm |
| Energy | 445J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Superior MP |
| Thickness | 9.3mm |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220P3511K101 to view detailed technical specifications.
No datasheet is available for this part.