Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 910V varistor voltage, 550V AC voltage rating, and 745V DC rated voltage. Offers 490J energy absorption, 10kA max surge current, and 100A clamping current. Operates within a -40°C to 85°C temperature range, with a 10mm lead pitch and 23mm diameter. RoHS compliant and lead-free.
TDK B72220P3551K101 technical specifications.
| Capacitance | 550pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Diameter | 23mm |
| Energy | 490J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Superior MP |
| Thickness | 9.8mm |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220P3551K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
