
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 270V varistor voltage (243V-297V tolerance), 225V DC rated voltage, and 175V AC voltage rating. Offers 135J energy absorption and a 15kA maximum surge current capability. Operates within a -45°C to +85°C temperature range with a 1.5nF capacitance. RoHS compliant with tin contact plating.
TDK B72220Q0171K101 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 130A |
| Energy | 135J |
| Height | 27mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 15kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.17637oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q0171K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.