TDK B72220Q0211K101 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Current Rating | 130A |
| Height | 27mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15kA |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SIOV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q0211K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
