Radial leaded varistor for through-hole mounting, featuring a 300V DC rated voltage and 230V AC voltage rating. This component offers a 360V varistor voltage with a tolerance of 10%, clamping at 595V. It handles a 130A current rating and 15kA surge current, with an energy absorption capability of 180 Joules. The varistor has a 20mm diameter, 27mm height, 25mm length, 22.5mm width, and a 2.3mm lead pitch. Operating temperature range is -45°C to 85°C.
TDK B72220Q0231K101 technical specifications.
| Capacitance | 1.35nF |
| Package/Case | Radial |
| Clamping Voltage | 595V |
| Current Rating | 130A |
| Diameter | 20mm |
| Energy | 180J |
| Height | 27mm |
| Lead Pitch | 2.3mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 15kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q0231K101 to view detailed technical specifications.
No datasheet is available for this part.