TDK B72220Q0301K101 technical specifications.
| Capacitance | 850pF |
| Clamping Voltage | 775V |
| Current Rating | 130A |
| Diameter | 20mm |
| Energy | 235J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 15kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q0301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.