
Radial leaded varistor for through-hole mounting, featuring a 320V AC / 420V DC voltage rating and 255J energy absorption. Offers a clamping voltage of 840V at 130A clamping current, with a maximum surge current capability of 15kA. Operating temperature range spans -45°C to 85°C, with a capacitance of 780pF. The component has a 10mm lead pitch and 20mm diameter.
TDK B72220Q0321K101 technical specifications.
| Capacitance | 780pF |
| Package/Case | Radial |
| Clamping Current | 130A |
| Clamping Voltage | 840V |
| Contact Plating | Tin |
| Depth | 6.3mm |
| Diameter | 20mm |
| Energy | 255J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 15kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Weight | 0.17637oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q0321K101 to view detailed technical specifications.
No datasheet is available for this part.
