TDK B72220Q0461K101 technical specifications.
| Package/Case | Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Voltage Rating (AC) | 460V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q0461K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.