TDK B72220Q131K101 technical specifications.
| Capacitance | 1.95nF |
| Clamping Current | 130A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 130V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 205V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q131K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.