TDK B72220Q211K101 technical specifications.
| Capacitance | 1.2nF |
| Contact Plating | Tin |
| ESD Protection | No |
| Lead/Base Style | Radial |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Varistor Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q211K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.