TDK B72220Q251K101 technical specifications.
| Capacitance | 1nF |
| Clamping Current | 130A |
| Clamping Voltage | 650V |
| Depth | 5.7mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Surge Current | 15kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 390V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.