TDK B72220Q321K101 technical specifications.
| Package/Case | Radial |
| Energy | 255J |
| Max Supply Voltage | 320V |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Series | EnergetiQ |
| Varistor Voltage | 510V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.