The B72220Q381K101 SIDAC from TDK features a maximum varistor voltage of 620V, with a minimum of 558V and a maximum of 682V. It can withstand a maximum surge current of 15kA. The device is available in a bulk packaging configuration with 1000 pieces per package. It is designed for through-hole mounting.
TDK B72220Q381K101 technical specifications.
| Energy | 315J |
| Max Surge Current | 15kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.