
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 1.8kV varistor voltage (1.62kV to 1.98kV tolerance), 1.1kV AC voltage rating, and 1.465kV DC rated voltage. Offers 410J energy absorption, 100A clamping current, and a maximum surge current of 6.5kA. Operates within a -40°C to 85°C temperature range, with a 21.5mm diameter and 10mm lead pitch.
TDK B72220S0102K101 technical specifications.
| Capacitance | 210pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 2.97kV |
| Current Rating | 100A |
| Depth | 11.4mm |
| Diameter | 21.5mm |
| Energy | 410J |
| Height | 28.5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.98kV |
| Min Varistor Voltage | 1.62kV |
| Max Voltage Rating (AC) | 1.1kV |
| Max Voltage Rating (DC) | 1.465kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.465kV |
| Weight | 0.529109oz |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0102K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
