
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features 18V varistor voltage (16.2V to 19.8V tolerance), 11V AC max voltage rating, and 14V DC rated voltage. Offers 10J energy absorption, 2kA max surge current, and 20A clamping current. Operates across a -40°C to 85°C temperature range with a 22.5mm body diameter and 10mm lead pitch.
TDK B72220S0110K101 technical specifications.
| Body Diameter | 22.5mm |
| Capacitance | 23nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 36V |
| Depth | 4.5mm |
| Diameter | 20mm |
| Energy | 10J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 2kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.5mm |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0110K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.