
Radial leaded varistor for through-hole mounting, featuring a 150V DC rated voltage and 115V AC voltage rating. This component offers a 180V varistor voltage with a tolerance of 10%, a clamping voltage of 300V, and a clamping current of 100A. It is designed to handle a maximum surge current of 6.5kA and possesses an energy rating of 60J. Operating within a temperature range of -40°C to 85°C, this RoHS compliant device has a 10mm lead pitch and a 20mm diameter.
TDK B72220S0111K101 technical specifications.
| Capacitance | 1.52nF |
| Clamping Current | 100A |
| Clamping Voltage | 300V |
| Depth | 4.7mm |
| Diameter | 20mm |
| Energy | 60J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.7mm |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0111K101 to view detailed technical specifications.
No datasheet is available for this part.
