
Radial leaded varistor for through-hole mounting, featuring an 18V DC rated voltage and 14V AC rated voltage. Offers a 22V varistor voltage with a tolerance of 10%, and a clamping voltage of 43V. This component handles a 20A current rating and clamping current, with a maximum surge current of 2kA and an energy rating of 12J. Designed with a 10mm lead pitch and 30mm lead length, it operates within a temperature range of -40°C to 85°C.
TDK B72220S0140K101 technical specifications.
| Capacitance | 19nF |
| Clamping Current | 20A |
| Clamping Voltage | 43V |
| Current Rating | 20A |
| Depth | 4.6mm |
| Diameter | 20mm |
| Energy | 12J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 4.6mm |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0140K101 to view detailed technical specifications.
No datasheet is available for this part.