Radial leaded varistor for through-hole mounting, featuring a 220V varistor voltage and 140V AC voltage rating. Offers 180V DC rated voltage, 1.24nF capacitance, and 78J energy absorption. Designed for surge protection with a 100A clamping current and 8kA maximum surge current. Operates across a -40°C to 85°C temperature range with a 10mm lead pitch and 30mm lead length.
TDK B72220S0141K101 technical specifications.
| Capacitance | 1.24nF |
| Clamping Current | 100A |
| Clamping Voltage | 360V |
| Depth | 4.8mm |
| Diameter | 20mm |
| Energy | 78J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | StandardD |
| Thickness | 4.8mm |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0141K101 to view detailed technical specifications.
No datasheet is available for this part.