
Radial leaded varistor for through-hole mounting, featuring a 27V varistor voltage with a 10% tolerance. This component offers a 17V AC maximum voltage rating and a 22V DC rated voltage, with a clamping voltage of 53V at 20A. It provides a 14J energy rating and a maximum surge current capability of 2kA, operating across a temperature range of -40°C to 85°C. The radial leads have a 10mm pitch and 30mm length, with a 20mm diameter and 4.8mm thickness.
TDK B72220S0170K101 technical specifications.
| Capacitance | 15.6nF |
| Clamping Current | 20A |
| Clamping Voltage | 53V |
| Current Rating | 20A |
| Depth | 4.8mm |
| Diameter | 20mm |
| Energy | 14J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 4.8mm |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0170K101 to view detailed technical specifications.
No datasheet is available for this part.