
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 270V varistor voltage with a 10% tolerance, 175V AC maximum voltage rating, and 225V DC rated voltage. Offers 98J energy absorption, 100A clamping current, and 8kA maximum surge current. Operates within a -40°C to 85°C temperature range, with a 20mm diameter and 5mm thickness.
TDK B72220S0171K101 technical specifications.
| Capacitance | 1nF |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 98J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 5mm |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0171K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
