
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 20V AC maximum voltage rating and 26V DC rated voltage. Offers 18J energy absorption with a 2kA maximum surge current and 20A clamping current. Operates across a -40°C to 85°C temperature range. Through-hole mounting with a 10mm lead pitch.
TDK B72220S0200K101 technical specifications.
| Capacitance | 13nF |
| Clamping Current | 20A |
| Clamping Voltage | 65V |
| Depth | 5.1mm |
| Diameter | 20mm |
| Energy | 18J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 5.1mm |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0200K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.