
Radial leaded SIDAC with a 20mm disc diameter, designed for through-hole mounting. Features a 20V AC voltage rating and 26V DC rated voltage, with a clamping voltage of 65V. Offers a 20A current rating, 18J energy absorption, and a maximum surge current of 2kA. Operates within a temperature range of -40°C to 85°C, with a 10mm lead pitch and 12nF capacitance. Packaged on tape and reel for high-volume applications.
TDK B72220S0200K131 technical specifications.
| Capacitance | 12nF |
| Package/Case | Metal |
| Clamping Voltage | 65V |
| Current Rating | 20A |
| Diameter | 20mm |
| Energy | 18J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0200K131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.