
Radial leaded varistor for through-hole mounting, featuring a 300V DC rated voltage and 230V AC voltage rating. This component offers 130J energy absorption, a 100A clamping current, and a maximum surge current of 8kA. With a varistor voltage of 360V (324V min, 396V max) and a clamping voltage of 595V, it provides circuit protection. The device has a 10mm lead pitch and operates within a temperature range of -40°C to 85°C.
TDK B72220S0231K101 technical specifications.
| Capacitance | 760pF |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Depth | 5.1mm |
| Diameter | 20mm |
| Energy | 130J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 5.1mm |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0231K101 to view detailed technical specifications.
No datasheet is available for this part.