
Radial leaded varistor for through-hole mounting, featuring a 31V DC rated voltage and 25V AC voltage rating. Offers 22 Joules of energy absorption with a clamping current of 20A and a maximum surge current of 2kA. This component has a varistor voltage of 39V, with a minimum of 35.1V and a maximum of 42.9V. The radial package has a 10mm lead pitch and a 20mm diameter, with a capacitance of 11.1nF.
TDK B72220S0250K101 technical specifications.
| Capacitance | 11.1nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 77V |
| Depth | 4.7mm |
| Diameter | 20mm |
| Energy | 22J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.7mm |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0250K101 to view detailed technical specifications.
No datasheet is available for this part.
