Radial leaded, through-hole mounted SIDAC with a 20mm metal package. Features a 25V AC voltage rating and 31V DC rated voltage, with a clamping voltage of 77V. Offers a 20A current rating, 2kA max surge current, and 22J energy absorption. Operating temperature range is -40°C to 85°C, with a 10mm lead pitch and 11.1nF capacitance.
TDK B72220S0250K151 technical specifications.
| Capacitance | 11.1nF |
| Package/Case | Metal |
| Clamping Voltage | 77V |
| Current Rating | 20A |
| Diameter | 20mm |
| Energy | 22J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0250K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.